
30-01198 | |
|---|---|
DigiKey Part Number | 839-30-01198-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-01198 |
Description | CABLE 10COND 26AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Black 26 AWG Spiral Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Length Enter Number of Meters in Order Quantity |
Mfr | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Ratings ISO 10993 |
Part Status Active | Features Biological Compatibility |
Cable Type | Voltage 150 V |
Number of Conductors 10 | Operating Temperature -40°C ~ 70°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0197" (0.500mm) |
Conductor Strand 26/0.0031" | Conductor Insulation High Density Polyethylene (HDPE) |
Conductor Material Copper, Tinned | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 90% |
Jacket (Insulation) Diameter 0.217" (5.51mm) | Spool Size 502.0' (153.0m) |
Shield Type Spiral |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | €7.74000 | €7.74 |
| 5 | €6.91200 | €34.56 |
| 10 | €6.57900 | €65.79 |
| 25 | €6.16200 | €154.05 |
| 50 | €5.86160 | €293.08 |
| 100 | €5.57340 | €557.34 |
| Unit Price without VAT: | €7.74000 |
|---|---|
| Unit Price with VAT: | €9.28800 |


