10 Conductor Multi-Conductor Cable Black 26 AWG Spiral 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-01198

DigiKey Part Number
839-30-01198-5-ND
Manufacturer
Manufacturer Product Number
30-01198
Description
CABLE 10COND 26AWG BLK SHLD 5M
Customer Reference
Detailed Description
10 Conductor Multi-Conductor Cable Black 26 AWG Spiral 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Spiral
Mfr
Length
16.40' (5.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
ISO 10993
Cable Type
Features
Biological Compatibility
Number of Conductors
10
Voltage
150 V
Wire Gauge
Operating Temperature
-40°C ~ 70°C
Conductor Strand
26/0.0031"
Jacket (Insulation) Thickness
0.0197" (0.500mm)
Conductor Material
Copper, Tinned
Conductor Insulation
High Density Polyethylene (HDPE)
Jacket (Insulation) Material
Shield Material
Copper, Tinned
Jacket (Insulation) Diameter
0.217" (5.51mm)
Shield Coverage
90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€40.97000€40.97
5€33.52600€167.63
10€26.07500€260.75
Manufacturers Standard Package
Unit Price without VAT:€40.97000
Unit Price with VAT:€49.16400
Alternate Length
CABLE 10COND 26AWG BLK SHLD 502'
In-Stock: 4
Unit Price: €644.03000
CABLE 10COND 26AWG BLK SHLD 1M
In-Stock: 0
Unit Price:
CABLE 10COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 10COND 26AWG BLACK METER
In-Stock: 10
Unit Price: €7.74000