7 Conductor Multi-Conductor Cable Black 26 AWG Braid 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00934

DigiKey Part Number
30-00934-5-ND
Manufacturer
Manufacturer Product Number
30-00934
Description
CABLE 7COND 26AWG BLACK SHLD 5M
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Black 26 AWG Braid 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
16.40' (5.00m)
Packaging
Bulk
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 20280
Cable Type
Features
Drain Wire
Number of Conductors
7
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 80°C
Conductor Strand
19/0.0039"
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Material
Copper, Bare
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Shield Material
Copper, Bare
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Coverage
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 7COND 26AWG BLACK SHLD
In-Stock: 800
Unit Price: €7.05000
CABLE 7COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: €6.26000
CABLE 7COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price: