7 Conductor Multi-Conductor Cable Black 26 AWG Braid 502.0' (153.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-00934

DigiKey Part Number
839-30-00934-ND
839-30-00934-DS-ND
Manufacturer
Manufacturer Product Number
30-00934
Description
CABLE 7COND 26AWG BLACK SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Enter Number of Meters in Order Quantity - 7 Conductor Multi-Conductor Cable Black 26 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
502.0' (153.0m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Black
Part Status
Active
Ratings
UL Style 20280
Cable Type
Features
Drain Wire
Number of Conductors
7
Voltage
300 V
Wire Gauge
Operating Temperature
-40°C ~ 80°C
Conductor Strand
19/0.0039"
Jacket (Insulation) Thickness
0.0335" (0.851mm)
Conductor Material
Copper, Bare
Conductor Insulation
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Material
Shield Material
Copper, Bare
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Coverage
65%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800 Meters
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1€7.05000€7.05
5€6.29200€31.46
10€5.99100€59.91
25€5.61120€140.28
50€5.33780€266.89
100€5.07560€507.56
Spool
LengthUnit Price (Per Meter)Ext Price
153€2.85248€436.43
306€2.71134€829.67
459€2.66190€1,221.81
Manufacturers Standard Package
Unit Price without VAT:€7.05000
Unit Price with VAT:€8.46000
Alternate Length
CABLE 7COND 26AWG BLACK SHLD 1M
In-Stock: 0
Unit Price: €6.26000
CABLE 7COND 26AWG BLK SHLD 30M
In-Stock: 0
Unit Price:
CABLE 7COND 26AWG BLACK SHLD 5M
In-Stock: 0
Unit Price: