



30-00346 | |
|---|---|
DigiKey Part Number | T1257-30-ND |
Manufacturer | |
Manufacturer Product Number | 30-00346 |
Description | HOOK-UP STRND 24AWG CLEAR 98.43' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up, Shielded Wire 11/34 Clear 300V 98.43' (30.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Packaging Spool | Jacket (Insulation) Thickness 0.015" (0.38mm) |
Part Status Discontinued at DigiKey | Length 98.43' (30.00m) |
Cable Type | Voltage 300V |
Wire Gauge | Operating Temperature -20°C ~ 80°C |
Conductor Strand 11/34 | Jacket Color |
Conductor Material | Ratings UL Style 1185 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.12000 | €43.12 |
| Unit Price without VAT: | €43.12000 |
|---|---|
| Unit Price with VAT: | €51.74400 |


