24 AWG Hook-Up, Shielded Wire 11/34 Clear 300V 1000.7' (305.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up, Shielded Wire 11/34 Clear 300V 1000.7' (305.0m)
Compare Tensility Tinned and Bare Copper UL 1185 Wire
Visualize Tensility's Bare Copper UL 1185 Wire

30-00346

DigiKey Part Number
839-30-00346-ND
Manufacturer
Manufacturer Product Number
30-00346
Description
HOOK-UP STRND 24AWG CLEAR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up, Shielded Wire 11/34 Clear 300V 1000.7' (305.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.102" (2.59mm)
Packaging
Spool
Jacket (Insulation) Thickness
0.015" (0.38mm)
Part Status
Active
Length
1000.7' (305.0m)
Cable Type
Voltage
300V
Wire Gauge
Operating Temperature
-20°C ~ 80°C
Conductor Strand
11/34
Jacket Color
Conductor Material
Ratings
UL Style 1185
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
LengthUnit Price (Per Meter)Ext Price
4.575€0.62825€2,874.24
Unit Price without VAT:€0.62825
Unit Price with VAT:€0.75390
Alternate Length
HOOK-UP STRND 24AWG CLEAR 98.43'
In-Stock: 0
Unit Price: €43.12000