
RP812024 | |
|---|---|
DigiKey Part Number | 1111-RP812024-ND |
Manufacturer | |
Manufacturer Product Number | RP812024 |
Description | GENERAL PURPOSE RELAYS SPDT 8A 2 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Fully |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 2 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 21.8 mA | Coil Resistance 1.1 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP811024 | TE Connectivity | 0 | 1111-RP811024-ND | €12.26546 | Parametric Equivalent |
| RP811024 | TE Connectivity Potter & Brumfield Relays | 0 | RP811024-ND | €10.53352 | Parametric Equivalent |
| RP812024 | TE Connectivity Potter & Brumfield Relays | 0 | RP812024-ND | €18.38379 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €23.15349 | €23,153.49 |
| Unit Price without VAT: | €23.15349 |
|---|---|
| Unit Price with VAT: | €27.78419 |


