



RP812024 | |
|---|---|
DigiKey Part Number | RP812024-ND |
Manufacturer | |
Manufacturer Product Number | RP812024 |
Description | RELAY GEN PURPOSE SPDT 8A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 16.8 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 8 ms |
Mounting Type | Release Time 2 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 1.1 kOhms |
Coil Current 21.8 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RP811024 | TE Connectivity Potter & Brumfield Relays | 0 | RP811024-ND | €10.53352 | Parametric Equivalent |
| RP811024 | TE Connectivity | 0 | 1111-RP811024-ND | €12.26546 | Parametric Equivalent |
| RP812024 | TE Connectivity | 0 | 1111-RP812024-ND | €23.15349 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €18.38379 | €18,383.79 |
| Unit Price without VAT: | €18.38379 |
|---|---|
| Unit Price with VAT: | €22.06055 |



