
PT570110 | |
|---|---|
DigiKey Part Number | 1111-PT570110-ND |
Manufacturer | |
Manufacturer Product Number | PT570110 |
Description | GENERAL PURPOSE RELAYS PT570110 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable |
Datasheet | Datasheet |
Category | Features Mechanical Indicator, Test Button |
Mfr | Termination Style Plug In, Quick Connect - 0.110" (2.8mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 82.5 VDC |
Part Status Active | Must Release Voltage 11 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form 4PDT (4 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 6 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 240VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 1440VA | Relay Type |
Coil Current 6.8 mA | Coil Resistance 16.133 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PT580110 | TE Connectivity | 0 | 1111-PT580110-ND | €19.53364 | Parametric Equivalent |
| PT570110 | TE Connectivity Potter & Brumfield Relays | 155 | PB1516-ND | €14.38000 | Parametric Equivalent |
| PT580110 | TE Connectivity Potter & Brumfield Relays | 0 | PT580110-ND | €16.77680 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €13.62600 | €136.26 |
| Unit Price without VAT: | €13.62600 |
|---|---|
| Unit Price with VAT: | €16.35120 |



