PT580110 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 155
Unit Price: €14.38000
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €13.62600
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €19.53364
Datasheet
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
TE Connectivity Relay Products | Digi-Key Daily
Relay Basics - Another Teaching Moment | DigiKey Electronics

PT580110

DigiKey Part Number
PT580110-ND
Manufacturer
Manufacturer Product Number
PT580110
Description
RELAY GEN PURPOSE 4PDT 6A 110V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Mechanical Indicator, Test Button
Mfr
Termination Style
Plug In, Quick Connect - 0.110" (2.8mm)
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
82.5 VDC
Part Status
Active
Must Release Voltage
11 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
10 ms
Contact Form
4PDT (4 Form C)
Operating Temperature
-40°C ~ 70°C
Contact Rating (Current)
6 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
240VAC - Max
Approval Agency
cURus, VDE
Load - Max Switching
1440VA
Relay Type
Coil Current
6.8 mA
Coil Resistance
16.133 kOhms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PT570110TE Connectivity Potter & Brumfield Relays155PB1516-ND€14.38000Parametric Equivalent
PT570110TE Connectivity01111-PT570110-ND€13.62600Parametric Equivalent
PT580110TE Connectivity01111-PT580110-ND€19.53364Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
250€16.77680€4,194.20
Manufacturers Standard Package
Unit Price without VAT:€16.77680
Unit Price with VAT:€20.13216