OJE-SS-105HM,000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €1.44733
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: €1.49838
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 1.112
Unit Price: €1.91000
Datasheet
New Product
Image for OJE-SS-105HM,000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OJE-SS-105HM,000

DigiKey Part Number
1111-OJE-SS-105HM,000-ND
Manufacturer
Manufacturer Product Number
OJE-SS-105HM,000
Description
LOW SIGNAL RELAYS-PCB OJE-SS-105
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.25 VDC
Mounting Type
Operate Time
10 ms
Coil Voltage
Release Time
4 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-30°C ~ 70°C
Contact Rating (Current)
10 A
Contact Material
Silver (Ag)
Switching Voltage
277VAC, 30VDC - Max
Approval Agency
CQC, cULus, TUV, VDE
Load - Max Switching
2770VA, 300W
Relay Type
Coil Current
91 mA
Coil Resistance
55.6 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OJ-SS-105HM,000TE Connectivity01111-OJ-SS-105HM,000-ND€1.44733Parametric Equivalent
OJ-SS-105HM,000TE Connectivity Potter & Brumfield Relays041-OJ-SS-105HM,000-ND€1.49838Parametric Equivalent
OJE-SS-105HM,000TE Connectivity Potter & Brumfield Relays1.112PB2175-ND€1.91000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
45€1.88133€84.66
Unit Price without VAT:€1.88133
Unit Price with VAT:€2.25760