Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

OJ-SS-105HM,000 | |
|---|---|
DigiKey Part Number | 41-OJ-SS-105HM,000-ND |
Manufacturer | |
Manufacturer Product Number | OJ-SS-105HM,000 |
Description | RELAY GEN PURPOSE SPST 10A 5V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.25 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 4 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -30°C ~ 70°C |
Contact Rating (Current) 10 A | Contact Material Silver (Ag) |
Switching Voltage 277VAC, 30VDC - Max | Approval Agency CQC, cULus, TUV, VDE |
Load - Max Switching 2770VA, 300W | Relay Type |
Coil Current 91 mA | Coil Resistance 55.6 Ohms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OJE-SS-105HM,000 | TE Connectivity Potter & Brumfield Relays | 1.112 | PB2175-ND | €1.91000 | Parametric Equivalent |
| OJ-SS-105HM,000 | TE Connectivity | 0 | 1111-OJ-SS-105HM,000-ND | €1.44733 | Parametric Equivalent |
| OJE-SS-105HM,000 | TE Connectivity | 0 | 1111-OJE-SS-105HM,000-ND | €1.88133 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €1.49838 | €1,498.38 |
| Unit Price without VAT: | €1.49838 |
|---|---|
| Unit Price with VAT: | €1.79806 |



