Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BSTS-17X4 | |
|---|---|
DigiKey Part Number | 1111-BSTS-17X4-ND |
Manufacturer | |
Manufacturer Product Number | BSTS-17X4 |
Description | HEAT SHRINK TUBING AND SLEEVES B |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.700" (43.18mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.140" (3.56mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Fluid Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.700" (43.18mm) | Shelf Life 144 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSTS-17X4 | TE Connectivity Raychem Cable Protection | 20 | BSTS-17X4-ND | €26.21000 | Parametric Equivalent |
| CB5377-000 | TE Connectivity Raychem Cable Protection | 0 | CB5377-000-ND | €51.77100 | Parametric Equivalent |
| CB5378-000 | TE Connectivity Raychem Cable Protection | 34 | CB5378-000-ND | €48.00000 | Parametric Equivalent |
| CJ2132-000 | TE Connectivity Aerospace, Defense and Marine | 0 | CJ2132-000-ND | €43.85100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €26.81900 | €268.19 |
| Unit Price without VAT: | €26.81900 |
|---|---|
| Unit Price with VAT: | €32.18280 |




