Parametric Equivalent

BATTU-25.4/12.7-A1-4-STK | |
|---|---|
DigiKey Part Number | 1111-BATTU-25.4/12.7-A1-4-STK-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-25.4/12.7-A1-4-STK |
Description | BATTU-25.4/12.7-A1-4-STK |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.500" (12.70mm) |
Mfr | Recovered Wall Thickness 0.075" (1.91mm) |
Series | Material |
Packaging Box | Features Adhesive Lined, Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 130°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 1.000" (25.40mm) | Shelf Life 36 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BATTU-25.4/12.7-A1-4-STK | TE Connectivity Raychem Cable Protection | 0 | BATTU-25.4/12.7-A1-4-STK-ND | €15.10553 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.250 | €17.77413 | €22,217.66 |
| Unit Price without VAT: | €17.77413 |
|---|---|
| Unit Price with VAT: | €21.32896 |

