BATTU-25.4/12.7-A1-4-STK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €17.77413
Datasheet
Image for BATTU-25.4/12.7-A1-4-STK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BATTU-25.4/12.7-A1-4-STK

DigiKey Part Number
BATTU-25.4/12.7-A1-4-STK-ND
Manufacturer
Manufacturer Product Number
BATTU-25.4/12.7-A1-4-STK
Description
HEATSHRINK 1" X 4' YELLOW
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 1.000" (25.40mm) 2 to 1 Yellow 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.075" (1.91mm)
Mfr
Material
Series
Features
Adhesive Lined, Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-40°C ~ 130°C
Type
Shrink Temperature
110°C
Shrinkage Ratio
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Length
4.00' (1.22m)
Shelf Life
36 Months
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BATTU-25.4/12.7-A1-4-STKTE Connectivity01111-BATTU-25.4/12.7-A1-4-STK-ND€17.77413Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.250€15.10553€18,881.91
Unit Price without VAT:€15.10553
Unit Price with VAT:€18.12664