Similar
Parametric Equivalent

4PCV-06-008 | |
|---|---|
DigiKey Part Number | 1111-4PCV-06-008-ND |
Manufacturer | |
Manufacturer Product Number | 4PCV-06-008 |
Description | 4PCV-06-008=#4 TRIBARRIER TERM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Color Black |
Number of Circuits 6 | Terminal Screw Material Steel |
Number of Wire Entries 6 | Terminal Screw Finish Zinc |
Pitch 0.325" (8.26mm) | Mounting Type Chassis, Panel; Through Hole |
Number of Rows 1 | Operating Temperature 105°C |
Current Rating (Amps) 20A | Material - Insulation Polyamide (PA), Nylon |
Voltage Rating 150V | Material Flammability Rating UL94 V-0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTYK33106030 | On Shore Technology Inc. | 0 | ED2967-ND | €2.71000 | Similar |
| 4PCV-06-008 | TE Connectivity | 0 | 1111-4PCV-06-008-ND | €3.10773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €3.10773 | €6,215.46 |
| Unit Price without VAT: | €3.10773 |
|---|---|
| Unit Price with VAT: | €3.72928 |


