Parametric Equivalent

RHW-160/50-1200/ADH-0 | |
|---|---|
DigiKey Part Number | RHW-160/50-1200/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | RHW-160/50-1200/ADH-0 |
Description | HEATSHRINK RHW POLY 160MMX4' BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 6.299" (160.00mm) 3.5 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.018" (0.46mm) |
Mfr | Material |
Series | Features Adhesive Lined, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type | Shrink Temperature 110°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Length 3.94' (1.20m) | Shelf Life 60 Months |
Inner Diameter - Supplied 6.299" (160.00mm) | Base Product Number |
Inner Diameter - Recovered 1.969" (50.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHW-160/50-1200/ADH-0 | TE Connectivity | 0 | 1111-RHW-160/50-1200/ADH-0-ND | €78.04650 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €66.33940 | €6,633.94 |
| Unit Price without VAT: | €66.33940 |
|---|---|
| Unit Price with VAT: | €79.60728 |


