Parametric Equivalent

RHW-160/50-1200/ADH-0 | |
|---|---|
DigiKey Part Number | 1111-RHW-160/50-1200/ADH-0-ND |
Manufacturer | |
Manufacturer Product Number | RHW-160/50-1200/ADH-0 |
Description | RHW-160/50-1200/ADH-0 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 6.299" (160.00mm) 3.5 to 1 Black 3.94' (1.20m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 1.969" (50.00mm) |
Mfr | Recovered Wall Thickness 0.018" (0.46mm) |
Series | Material |
Packaging Bulk | Features Adhesive Lined, Fluid Resistant, UV Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 3.94' (1.20m) | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Inner Diameter - Supplied 6.299" (160.00mm) | Shelf Life 60 Months |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RHW-160/50-1200/ADH-0 | TE Connectivity Raychem Cable Protection | 0 | RHW-160/50-1200/ADH-0-ND | €66.33940 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €78.04650 | €7,804.65 |
| Unit Price without VAT: | €78.04650 |
|---|---|
| Unit Price with VAT: | €93.65580 |


