HRSR-200FR-10 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: €35.25755
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: €35.83620
Datasheet
Image for HRSR-200FR-10 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HRSR-200FR-10

DigiKey Part Number
HRSR-200FR-10-ND
Manufacturer
Manufacturer Product Number
HRSR-200FR-10
Description
HEATSHRINK 2" X 0.833' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 5.6 to 1 Black 0.833' (254.00mm, 10.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.380" (9.65mm)
Mfr
Recovered Wall Thickness
0.105" (2.67mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 90°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
0.833' (254.00mm, 10.00")
Base Product Number
Inner Diameter - Supplied
2.000" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CB5151-000TE Connectivity Raychem Cable Protection0CB5151-000-ND€35.25755Parametric Equivalent
HRSR-200FR-10TE Connectivity01111-HRSR-200FR-10-ND€35.83620Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14.400€30.46471€438,691.82
Unit Price without VAT:€30.46471
Unit Price with VAT:€36.55765