Parametric Equivalent

CA4179-000 | |
|---|---|
DigiKey Part Number | CA4179-000-ND |
Manufacturer | |
Manufacturer Product Number | CA4179-000 |
Description | HOOK-UP DL WALL STRND 16AWG RED |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up, Dual Wall Wire 19/29 Red 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.077" (1.96mm) |
Packaging Bulk | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -65°C ~ 150°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Base Product Number |
Conductor Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 55A0811-16-2-F871 | TE Connectivity Raychem Cable Protection | 0 | 55A0811-16-2-F871-ND | €0.92665 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €1.23294 | €2,465.88 |
| Unit Price without VAT: | €1.23294 |
|---|---|
| Unit Price with VAT: | €1.47953 |

