55A0811-16-2-F871 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: €1.23294
Datasheet
Image for 55A0811-16-2-F871 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0811-16-2-F871

DigiKey Part Number
55A0811-16-2-F871-ND
Manufacturer
Manufacturer Product Number
55A0811-16-2-F871
Description
HOOK-UP DL WALL STRND 16AWG RED
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up, Dual Wall Wire 19/29 Red 600V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.077" (1.96mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Bulk
Voltage
600V
Part Status
Active
Operating Temperature
-65°C ~ 150°C
Cable Type
Jacket Color
Wire Gauge
Qualification
MIL-W-22759 and MIL-C-27500
Conductor Strand
19/29
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CA4179-000TE Connectivity Raychem Cable Protection0CA4179-000-ND€1.23294Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.000€0.92665€1,853.30
Manufacturers Standard Package
Unit Price without VAT:€0.92665
Unit Price with VAT:€1.11198