Similar



T9AV2D12-22U | |
|---|---|
DigiKey Part Number | T9AV2D12-22U-ND |
Manufacturer | |
Manufacturer Product Number | T9AV2D12-22U |
Description | RELAY GEN PURPOSE SPST 15A 22V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 22VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 16.5 VDC |
Part Status Obsolete | Must Release Voltage 2.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 15 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 4155VA | Relay Type |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T9GV2L14-22 | TE Connectivity Potter & Brumfield Relays | 0 | PB2376-ND | €2.31785 | Similar |


