General Purpose Relay SPST-NC (1 Form B) 22VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPST-NC (1 Form B) 22VDC Coil Through Hole
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

T9GV2L14-22

DigiKey Part Number
PB2376-ND
Manufacturer
Manufacturer Product Number
T9GV2L14-22
Description
RELAY GEN PURPOSE SPST 20A 22V
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NC (1 Form B) 22VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class B
Packaging
Bulk
Must Operate Voltage
16.5 VDC
Part Status
Active
Must Release Voltage
2.2 VDC
Mounting Type
Operate Time
15 ms
Coil Voltage
Release Time
22 ms
Contact Form
SPST-NC (1 Form B)
Operating Temperature
-40°C ~ 105°C
Contact Rating (Current)
20 A
Contact Material
Silver Tin Oxide (AgSnO)
Switching Voltage
480VAC - Max
Approval Agency
CQC, cURus, VDE
Load - Max Switching
9600VA
Relay Type
Coil Current
41 mA
Coil Resistance
538 Ohms
Coil Type
Non Latching
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.000€2.31785€13,907.10
Unit Price without VAT:€2.31785
Unit Price with VAT:€2.78142