



PRD-7AY0-240 | |
|---|---|
DigiKey Part Number | PRD-7AY0-240-ND |
Manufacturer | |
Manufacturer Product Number | PRD-7AY0-240 |
Description | RELAY GEN PURPOSE DPST 25A 240V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Screw Terminal |
Mfr | Coil Insulation Class B |
Series | Must Operate Voltage 204 VAC |
Packaging Bulk | Must Release Voltage 24 VAC |
Part Status Active | Operate Time 40 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -55°C ~ 45°C |
Contact Form DPST-NO (2 Form A) | Contact Material Silver (Ag) |
Contact Rating (Current) 25 A | Approval Agency CSA, UL |
Switching Voltage 600VAC, 125VDC - Nom | Relay Type |
Coil Current 43 mA | Coil Resistance 1.2 kOhms |
Coil Type Non Latching | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRD-7AY0-240 | TE Connectivity Potter & Brumfield Relays | 15 | PRD-7AY0-240-ND | €56.75000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €56.75000 | €56.75 |
| 20 | €48.79950 | €975.99 |
| 40 | €47.12225 | €1,884.89 |
| 60 | €46.16733 | €2,770.04 |
| 100 | €44.99160 | €4,499.16 |
| Unit Price without VAT: | €56.75000 |
|---|---|
| Unit Price with VAT: | €68.10000 |


