Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

CRGL0805JR47 | |
|---|---|
DigiKey Part Number | CRGL0805JR47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGL0805JR47 |
Description | RES 0.47 OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGL0805JR47 Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL73K2AR47JTD | TE Connectivity Passive Product | 10.468 | A126489CT-ND | €0.23000 | Direct |
| 73L3R47J | CTS Resistor Products | 46.040 | 60-73L3R47JCT-ND | €0.15000 | Direct |
| CRL0805-JW-R470ELF | Bourns Inc. | 0 | CRL0805-JW-R470ELF-ND | €0.02391 | Direct |
| 73L3R47F | CTS Resistor Products | 0 | 73L3R47F-ND | €0.03653 | Upgrade |
| 73L3R47G | CTS Resistor Products | 0 | 73L3R47G-ND | €0.02632 | Upgrade |







