470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0805FTR470

DigiKey Part Number
738-RMCF0805FTR470TR-ND - Tape & Reel (TR)
738-RMCF0805FTR470CT-ND - Cut Tape (CT)
738-RMCF0805FTR470DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0805FTR470
Description
RES 0.47 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0805FTR470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.329
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.18000€0.18
10€0.09400€0.94
25€0.07440€1.86
50€0.06360€3.18
100€0.05490€5.49
250€0.04628€11.57
500€0.04130€20.65
1.000€0.03735€37.35
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.03104€155.20
10.000€0.02921€292.10
15.000€0.02831€424.65
25.000€0.02734€683.50
35.000€0.02679€937.65
50.000€0.02626€1,313.00
60.000€0.02602€1,561.20
120.000€0.02521€3,025.20
125.000€0.02516€3,145.00
Manufacturers Standard Package
Unit Price without VAT:€0.18000
Unit Price with VAT:€0.21600