
701132 | |
|---|---|
DigiKey Part Number | 223-701132-ND |
Manufacturer | |
Manufacturer Product Number | 701132 |
Description | 44032RC-BP,THERM,ROHS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | - | |
B Value Tolerance | ±0.4% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3943K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 2.99" (76.00mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,223.02000 | €1,223.02 |
| Unit Price without VAT: | €1,223.02000 |
|---|---|
| Unit Price with VAT: | €1,467.62400 |



