


701032 | |
|---|---|
DigiKey Part Number | 223-1286-ND |
Manufacturer | |
Manufacturer Product Number | 701032 |
Description | THERMISTOR NTC 30KOHM 3810K BEAD |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Resistance in Ohms @ 25°C | 30k | |
Resistance Tolerance | ±0.1°C | |
B Value Tolerance | ±0.4% | |
B0/50 | 3810K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3943K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 3.00" (76.20mm) | |
Mounting Type | Free Hanging | |
Grade | - | |
Qualification | - | |
Package / Case | Bead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €20.33000 | €20.33 |
| 5 | €18.54200 | €92.71 |
| 10 | €17.87900 | €178.79 |
| 25 | €17.09200 | €427.30 |
| 50 | €16.55520 | €827.76 |
| 100 | €16.06470 | €1,606.47 |
| 500 | €15.08072 | €7,540.36 |
| Unit Price without VAT: | €20.33000 |
|---|---|
| Unit Price with VAT: | €24.39600 |


