Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2386146-6 | |
|---|---|
DigiKey Part Number | 1734-2386146-6-ND |
Manufacturer | |
Manufacturer Product Number | 2386146-6 |
Description | 2P GENERATION Y PLUG, SINGLE-P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2386146-6 Models |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2361221-1 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2361221-1-ND | €0.48341 | Parametric Equivalent |
| 2386146-5 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-2386146-5-ND | €0.30638 | Parametric Equivalent |
| 0050579402 | Molex | 147.441 | WM2900-ND | €0.27000 | Parametric Equivalent |
| 0050579702 | Molex | 2.312 | WM4268-ND | €0.30000 | Parametric Equivalent |
| 104257-1 | TE Connectivity AMP Connectors | 24.731 | A28393-ND | €0.34000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | €0.24581 | €884.92 |
| Unit Price without VAT: | €0.24581 |
|---|---|
| Unit Price with VAT: | €0.29497 |












