Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

454587-E | |
|---|---|
DigiKey Part Number | 17-454587-E-ND |
Manufacturer | |
Manufacturer Product Number | 454587-E |
Description | SRCBUG A 2,54 2 2 CSI 046 E1 ADV |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm) |
Category | Number of Positions |
Mfr | Pitch 0.100" (2.54mm) |
Series | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Female Socket | Color White |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104257-1 | TE Connectivity AMP Connectors | 25.006 | A28393-ND | €0.34000 | Parametric Equivalent |
| 2386146-2 | TE Connectivity AMP Connectors | 0 | 17-2386146-2-ND | €0.16394 | Parametric Equivalent |
| 364199-E | TE Connectivity AMP Connectors | 18.052 | 17-364199-E-ND | €1.96000 | Parametric Equivalent |
| 484190-E | TE Connectivity AMP Connectors | 0 | 17-484190-E-ND | €2.15113 | Parametric Equivalent |
| 484191-E | TE Connectivity AMP Connectors | 0 | 17-484191-E-ND | €2.79744 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.820 | €1.52273 | €2,771.37 |
| Unit Price without VAT: | €1.52273 |
|---|---|
| Unit Price with VAT: | €1.82728 |











