2320928-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 290
Unit Price: €4.56000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: €3.01229
Datasheet
4 Rectangular Connectors - Housings Receptacle Orange 0.209" (5.30mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320928-4

DigiKey Part Number
1734-2320928-4-ND
Manufacturer
Manufacturer Product Number
2320928-4
Description
CONN RCPT HSG 4POS 5.30MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Orange 0.209" (5.30mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Row Spacing
0.177" (4.50mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Locking Ramp
Part Status
Active
Color
Orange
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.209" (5.30mm)
Note
Contacts Sold Separately
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2320928-2TE Connectivity Deutsch ICT Connectors2901734-2320928-2-ND€4.56000Parametric Equivalent
2320928-3TE Connectivity Deutsch ICT Connectors01734-2320928-3-ND€3.01229Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
350€3.16691€1,108.42
Manufacturers Standard Package
Unit Price without VAT:€3.16691
Unit Price with VAT:€3.80029