


2320928-3 | |
|---|---|
DigiKey Part Number | 1734-2320928-3-ND |
Manufacturer | |
Manufacturer Product Number | 2320928-3 |
Description | CONN RCPT HSG 4POS 5.30MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Purple 0.209" (5.30mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.177" (4.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Locking Ramp |
Part Status Active | Color Purple |
Connector Type | Features Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA) |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
Pitch 0.209" (5.30mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | €3.01229 | €1,054.30 |
| Unit Price without VAT: | €3.01229 |
|---|---|
| Unit Price with VAT: | €3.61475 |



