
2-1703843-2 | |
|---|---|
DigiKey Part Number | 1734-2-1703843-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1703843-2 |
Description | 3POS,TAB 1.6X0.6,TAB HSG,ASSY, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1703843-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Slide-On |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1670730-2 | TE Connectivity Deutsch ICT Connectors | 488 | 1734-1-1670730-2-ND | €1.81000 | Parametric Equivalent |
| 1-1703843-2 | TE Connectivity Deutsch ICT Connectors | 199 | 1734-1-1703843-2-ND | €3.10000 | Parametric Equivalent |
| 2-1670730-2 | TE Connectivity Deutsch ICT Connectors | 571 | 1734-2-1670730-2-ND | €1.81000 | Parametric Equivalent |
| 3-1670730-2 | TE Connectivity Deutsch ICT Connectors | 550 | 1734-3-1670730-2-ND | €1.81000 | Parametric Equivalent |
| 3-1703843-2 | TE Connectivity Deutsch ICT Connectors | 214 | 1734-3-1703843-2-ND | €3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.21000 | €3.21 |
| 10 | €2.72700 | €27.27 |
| 25 | €2.55600 | €63.90 |
| 50 | €2.43420 | €121.71 |
| 100 | €2.31780 | €231.78 |
| 450 | €2.08440 | €937.98 |
| 900 | €1.98494 | €1,786.45 |
| 1.350 | €1.92900 | €2,604.15 |
| 2.700 | €1.83703 | €4,959.98 |
| Unit Price without VAT: | €3.21000 |
|---|---|
| Unit Price with VAT: | €3.85200 |

