
2-1670730-2 | |
|---|---|
DigiKey Part Number | 1734-2-1670730-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-1670730-2 |
Description | 3POS,TAB 1.5X0.63 TAB HSG MID PO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-1670730-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Tab | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.157" (4.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1670730-2 | TE Connectivity Deutsch ICT Connectors | 488 | 1734-1-1670730-2-ND | €1.81000 | Parametric Equivalent |
| 1-1703843-2 | TE Connectivity Deutsch ICT Connectors | 199 | 1734-1-1703843-2-ND | €3.10000 | Parametric Equivalent |
| 2-1703843-2 | TE Connectivity Deutsch ICT Connectors | 212 | 1734-2-1703843-2-ND | €3.21000 | Parametric Equivalent |
| 3-1670730-2 | TE Connectivity Deutsch ICT Connectors | 550 | 1734-3-1670730-2-ND | €1.81000 | Parametric Equivalent |
| 3-1703843-2 | TE Connectivity Deutsch ICT Connectors | 214 | 1734-3-1703843-2-ND | €3.21000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.81000 | €1.81 |
| 10 | €1.53800 | €15.38 |
| 25 | €1.44160 | €36.04 |
| 50 | €1.37260 | €68.63 |
| 100 | €1.30700 | €130.70 |
| 250 | €1.22512 | €306.28 |
| 600 | €1.15172 | €691.03 |
| 1.200 | €1.09675 | €1,316.10 |
| 3.000 | €1.02813 | €3,084.39 |
| Unit Price without VAT: | €1.81000 |
|---|---|
| Unit Price with VAT: | €2.17200 |

