Parametric Equivalent

DTS21H15-15CC | |
|---|---|
DigiKey Part Number | DTS21H15-15CC-ND |
Manufacturer | |
Manufacturer Product Number | DTS21H15-15CC |
Description | DTS21H15-15CC |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Features Hermetically Sealed |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-15 | Voltage Rating 600VAC, 850VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -65°C ~ 200°C |
Mounting Feature Flange | Contact Material Nickel Iron Alloy |
Termination Solder | Insert Material Fluorosilicone Elastomer |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial |
Orientation C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/21HD15CC | TE Connectivity Deutsch Connectors | 0 | D38999/21HD15CC-ND | €150.30800 | Parametric Equivalent |


