
D38999/21HD15CC | |
|---|---|
DigiKey Part Number | D38999/21HD15CC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21HD15CC |
Description | D38999/21HD15CC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Stainless Steel |
Series | Shell Finish Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 15 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 15-15 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount, Through Hole | Contact Material Nickel Iron Alloy |
Mounting Feature Flange | Insert Material Fluorosilicone Elastomer |
Termination Solder | Applications Aviation, Communication Systems, Industrial, Military |
Fastening Type Threaded | Base Product Number |
Orientation C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | €149.11500 | €7,455.75 |
| Unit Price without VAT: | €149.11500 |
|---|---|
| Unit Price with VAT: | €178.93800 |

