T1739031111-000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 63
Unit Price: €3.12000
Datasheet
Image for T1739031111-000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1739031111-000

DigiKey Part Number
A133337-ND
Manufacturer
Manufacturer Product Number
T1739031111-000
Description
H3A-TGVB-PG11
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 H3A IP65 - Dust Tight, Water Resistant
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood Top
Manufacturer
TE Connectivity AMP Connectors
Thread Size
PG11
Series
Size / Dimension
0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm)
Packaging
Box
Features
Cable to Cable
Part Status
Obsolete
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Polycarbonate (PC)
Style
Top or Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
H3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T1739032111-000TE Connectivity AMP Connectors63A133339-ND€3.12000Direct
Obsolete
This product is no longer manufactured. View Substitutes