Hood - Coupling Connector Top or Bottom Entry PG11 H3A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1739032111-000

DigiKey Part Number
A133339-ND
Manufacturer
Manufacturer Product Number
T1739032111-000
Description
H3A-TGVB-PG11
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry PG11 H3A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
T1739032111-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Hood Top
Manufacturer
TE Connectivity AMP Connectors
Thread Size
PG11
Series
Size / Dimension
0.945" L x 0.945" W x 2.244" H (24.00mm x 24.00mm x 57.00mm)
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Polycarbonate (PC)
Style
Top or Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
H3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.12000€3.12
10€2.65300€26.53
30€2.45467€73.64
50€2.36780€118.39
100€2.25470€225.47
250€2.11352€528.38
500€2.01266€1,006.33
1.000€1.91663€1,916.63
2.500€1.79676€4,491.90
Manufacturers Standard Package
Unit Price without VAT:€3.12000
Unit Price with VAT:€3.74400