
9-1377173-8 | |
|---|---|
DigiKey Part Number | A136873-ND |
Manufacturer | |
Manufacturer Product Number | 9-1377173-8 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 9-1377173-8 Models |
Category | Insulation Insulated |
Manufacturer TE Connectivity AMP Connectors | Features Serrated Termination |
Series | Color Blue |
Packaging Bulk | Contact Finish Tin |
Part Status Obsolete | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Stud/Tab Size 10 Stud | Material - Insulation Polyamide (PA), Nylon |
Width - Outer Edges 0.385" (9.78mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Length - Overall 0.908" (23.06mm) | Length - Termination 0.411" (10.44mm) |
Mounting Type Free Hanging (In-Line) | Tongue Inside Opening 0.207" (5.26mm) |
Termination Crimp | Base Product Number |
Wire Gauge 14-16 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160170 | TE Connectivity AMP Connectors | 0 | 160170-ND | €0.31164 | Similar |




