Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160170 | |
|---|---|
DigiKey Part Number | 160170-ND |
Manufacturer | |
Manufacturer Product Number | 160170 |
Description | CONN SPADE TERM 14-16AWG #10 BLU |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Blue 10 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 14-16 AWG |
Manufacturer TE Connectivity AMP Connectors | Insulation Insulated |
Series | Features Serrated Termination |
Packaging Bulk | Color Blue |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Width - Outer Edges 0.385" (9.78mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.908" (23.06mm) | Length - Ring Center to Termination 0.312" (7.92mm) |
Mounting Type Free Hanging (In-Line) | Length - Termination 0.411" (10.44mm) |
Termination Crimp | Tongue Inside Opening 0.207" (5.26mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-34167-1 | TE Connectivity AMP Connectors | 11.790 | A100524CT-ND | €0.51000 | Parametric Equivalent |
| 34167 | TE Connectivity AMP Connectors | 6.539 | A0979-ND | €0.43000 | Parametric Equivalent |
| 8-34167-1 | TE Connectivity AMP Connectors | 337 | A136792-ND | €0.71000 | Parametric Equivalent |
| 9-1377173-8 | TE Connectivity AMP Connectors | 0 | A136873-ND | €0.00000 | Parametric Equivalent |
| 0191440026 | Molex | 525 | 23-0191440026-ND | €0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.31164 | €3,116.40 |
| Unit Price without VAT: | €0.31164 |
|---|---|
| Unit Price with VAT: | €0.37397 |













