323749 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: €6.26000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 6.392
Unit Price: €0.51000
Datasheet
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

323749

DigiKey Part Number
323749-ND
Manufacturer
Manufacturer Product Number
323749
Description
CONN RING CIRC 10-12AWG #8 CRIMP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
323749 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
10-12 AWG
Packaging
Bulk
Insulation
Non-Insulated
Part Status
Active
Features
High Temperature, Serrated Termination
Terminal Type
Circular
Color
Orange
Stud/Tab Size
8 Stud
Contact Material
Nickel
Thickness
0.040" (1.02mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.375" (9.53mm)
Base Product Number
Length - Overall
1.008" (25.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
323067TE Connectivity AMP Connectors0323067-ND€6.26000Parametric Equivalent
42863-2TE Connectivity AMP Connectors6.392A104020CT-ND€0.51000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.000€3.86674€19,333.70
Manufacturers Standard Package
Unit Price without VAT:€3.86674
Unit Price with VAT:€4.64009