
323067 | |
|---|---|
DigiKey Part Number | 323067-ND |
Manufacturer | |
Manufacturer Product Number | 323067 |
Description | CONN RING CIRC 10-12AWG #8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 323067 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Box | Insulation Non-Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.230" (3.81mm ~ 5.84mm) |
Width - Outer Edges 0.375" (9.53mm) | Base Product Number |
Length - Overall 1.034" (26.26mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.26000 | €6.26 |
| 10 | €5.31500 | €53.15 |
| 25 | €4.98200 | €124.55 |
| 50 | €4.74440 | €237.22 |
| 100 | €4.51770 | €451.77 |
| 250 | €4.23500 | €1,058.75 |
| 500 | €4.03296 | €2,016.48 |
| 1.000 | €3.84066 | €3,840.66 |
| Unit Price without VAT: | €6.26000 |
|---|---|
| Unit Price with VAT: | €7.51200 |



