Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

282835-6 | |
|---|---|
DigiKey Part Number | 282835-6-ND |
Manufacturer | |
Manufacturer Product Number | 282835-6 |
Description | TERM BLK 6P SIDE ENT 5.08MM PCB |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Box | Color Green |
Part Status Obsolete | Housing Material Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Contact Material - Plating Brass - Tin Plated |
Positions Per Level 6 | Clamp Material - Plating Brass - Nickel Plated |
Pitch 0.200" (5.08mm) | Screw Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M1.6 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MV156-5,08-V-L | Altech Corporation | 0 | 1920-MV156-5,08-V-L-ND | €2.29470 | Parametric Equivalent |
| MVS-156-5,08 | Altech Corporation | 0 | MVS-156-5,08-ND | €1.45330 | Parametric Equivalent |
| MVS156-5,08-V-L | Altech Corporation | 0 | 1920-MVS156-5,08-V-L-ND | €1.45330 | Parametric Equivalent |

