Parametric Equivalent
Parametric Equivalent

MV156-5,08-V-L | |
|---|---|
DigiKey Part Number | 1920-MV156-5,08-V-L-ND |
Manufacturer | |
Manufacturer Product Number | MV156-5,08-V-L |
Description | PCB TERM BLK, 5.08MM, 6 POLE, FR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 16-30 AWG |
Manufacturer Altech Corporation | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 130°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 6 | Contact Material - Plating Copper Alloy - Tin Plated |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper Alloy - Nickel Plated |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel, Galvanized |
Current 10 A | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVS-156-5,08 | Altech Corporation | 0 | MVS-156-5,08-ND | €1.45330 | Parametric Equivalent |
| MVS156-5,08-V-L | Altech Corporation | 0 | 1920-MVS156-5,08-V-L-ND | €1.45330 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €2.29470 | €229.47 |
| Unit Price without VAT: | €2.29470 |
|---|---|
| Unit Price with VAT: | €2.75364 |

