
1734839-6 | |
|---|---|
DigiKey Part Number | A101331TR-ND - Tape & Reel (TR) A101331CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1734839-6 |
Description | CONN FPC TOP 6POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 6 Position FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1734839-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Housing Material Thermoplastic |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Top | Operating Temperature -20°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2492111-6 | TE Connectivity AMP Connectors | 0 | 17-2492111-6TR-ND | €0.28347 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.38300 | €3.83 |
| 25 | €0.35880 | €8.97 |
| 50 | €0.34200 | €17.10 |
| 100 | €0.32560 | €32.56 |
| 250 | €0.30516 | €76.29 |
| 500 | €0.29056 | €145.28 |
| 1.000 | €0.27668 | €276.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.26874 | €537.48 |
| 4.000 | €0.25591 | €1,023.64 |
| 6.000 | €0.24869 | €1,492.14 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |


