
2492111-6 | |
|---|---|
DigiKey Part Number | 17-2492111-6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2492111-6 |
Description | 0.5MM PITCH, RIGHT ANGLE, TOP, S |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Active | Actuator Material Liquid Crystal Polymer (LCP) |
Flat Flex Type FFC, FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Top | Operating Temperature -40°C ~ 85°C |
Number of Positions 6 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 1.25µin (0.03µm) |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.079" (2.00mm) | Actuator Color Natural |
Cable End Type Tapered | Mating Cycles 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.28347 | €2,834.70 |
| Unit Price without VAT: | €0.28347 |
|---|---|
| Unit Price with VAT: | €0.34016 |

