
1-66683-0 | |
|---|---|
DigiKey Part Number | A23005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-66683-0 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5066683-0 | TE Connectivity AMP Connectors | 0 | A122962TR-ND | €0.24936 | Direct |
| 5066683-7 | TE Connectivity AMP Connectors | 0 | 5066683-7-ND | €0.09215 | Direct |
| 66683-2 | TE Connectivity AMP Connectors | 68.345 | A23031CT-ND | €0.41000 | Similar |


















