
66683-2 | |
|---|---|
DigiKey Part Number | A23031TR-ND - Tape & Reel (TR) A23031CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66683-2 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66683-2 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.34700 | €3.47 |
| 25 | €0.32520 | €8.13 |
| 50 | €0.30940 | €15.47 |
| 100 | €0.29450 | €29.45 |
| 250 | €0.27600 | €69.00 |
| 500 | €0.26282 | €131.41 |
| 1.000 | €0.25027 | €250.27 |
| 2.500 | €0.23459 | €586.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | €0.21422 | €2,570.64 |
| 24.000 | €0.20400 | €4,896.00 |
| 36.000 | €0.19825 | €7,137.00 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |


















