Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1-2367198-4 | |
|---|---|
DigiKey Part Number | 17-1-2367198-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-2367198-4 |
Description | CONN RCPT HSG 14POS 1.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2367198-4 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Plastic, Halogen Free |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2367198-4 | TE Connectivity AMP Connectors | 0 | 17-3-2367198-4TR-ND | €0.46448 | Parametric Equivalent |
| 10164367-0140LF | Amphenol CS (FCI) | 0 | 609-10164367-0140LF-ND | €0.15276 | Parametric Equivalent |
| NSHR-14V-K | JST Sales America Inc. | 0 | NSHR-14V-K-ND | €0.17569 | Parametric Equivalent |
| NSHR-14V-S | JST Sales America Inc. | 205 | 455-2794-ND | €0.31000 | Parametric Equivalent |
| SYA10-14HG | JAM | 998 | 4285-SYA10-14HG-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.800 | €0.39756 | €8,269.25 |
| Unit Price without VAT: | €0.39756 |
|---|---|
| Unit Price with VAT: | €0.47707 |








