Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NSHR-14V-K | |
|---|---|
DigiKey Part Number | NSHR-14V-K-ND |
Manufacturer | |
Manufacturer Product Number | NSHR-14V-K |
Description | CONN RCPT HSG 14POS 1.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSHR-14V-S | JST Sales America Inc. | 180 | 455-2794-ND | €0.31000 | Parametric Equivalent |
| 1-2367198-4 | TE Connectivity AMP Connectors | 0 | 17-1-2367198-4-ND | €0.46448 | Parametric Equivalent |
| 10164367-0140LF | Amphenol CS (FCI) | 0 | 609-10164367-0140LF-ND | €0.15276 | Parametric Equivalent |
| 3-2367198-4 | TE Connectivity AMP Connectors | 0 | 17-3-2367198-4TR-ND | €0.46448 | Parametric Equivalent |
| SYA10-14HG | JAM | 998 | 4285-SYA10-14HG-ND | €0.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €0.19521 | €195.21 |
| Unit Price without VAT: | €0.19521 |
|---|---|
| Unit Price with VAT: | €0.23425 |








